Beschreibungen von Amphenol M85049/38-25A, die von den Distributoren bereitgestellt werden.
Circular Connector Clamp, Straight, 25, 21.67 mm, Aluminium, MIL-DTL-38999 Series III & IV
AMPHENOL PCD M85049/38-25ACIRCULAR STRAIN RELIEF, SIZE 25 ALUMINIUM
BACKSHELL, STRAIN RELIEF, MIL SPEC, STRAIGHT, SIZE 25, BLACK
Connector Accessory, Clamping Item, Aluminum Alloy
Shrink Boot Adapter Strain Relief Straight
38999 SIII/IV Backshell Strain Relief
38999 III SZ 25, STR/RELIEF B/SHELL, STR
RS APAC
Amphenol , MIL, , 25, 38999 iii
BACKSHELL, SR, STRT, BLACK, SIZE 25
CIRCULAR STRAIN RELIEF, SIZE 25 ALUMINIUM; Connector Shell Size: 25; Cable Diameter Max: 21.67mm; Strain Relief Material: Aluminum; Product Range: MIL-DTL-38999 Series III & IV; For Use With: Circular Connectors; Cable Exit A
Circular Strain Relief, Size 25 Aluminium; Rango De Producto:Mil-Dtl-38999 Series Iii & Iv; Conector, Tamaño De La Carcasa:25; Material Del Sujetacables:Aluminio; Diámetro De Cable Max:21.67Mm; Conector, Tipo:Clamp/Strain Relief |Amphenol Pcd M85049/38-25A