Amphenol ACPS-GB-AU

Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 4.131
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol ACPS-GB-AU herunter.

element14 APAC

Datasheet10 SeitenVor 20 Jahren
Datasheet1 SeiteVor 20 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-8.45%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

AmphenolACPM-GB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolACPR-YEL
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Yellow Finish, Yellow Grommet
Conn DIN Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
Rean NYS321G AV DIN Connector 3-Pin Straight Rotating Metal Housing
A/V CONN, DIN, PLUG, 7POS, CABLE; Available until stocks are exhausted
AmphenolACPM-RB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port

Beschreibungen

Beschreibungen von Amphenol ACPS-GB-AU, die von den Distributoren bereitgestellt werden.

Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Audio Sleeve Connectors; ACPS-GB-AU; AMPHENOL; 1; Male; 10 A; Crimp
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
1/4 Black Handle Gold Sleeve/Tip 3 Piece Male Mono Phone Plug"
1/4" Phone Plug, Stereo Assembly, Black, Gold Sleeve and Tip"
Audio 1/4" Phone Plug Connector; 2 Pole
Amphenol-Tuchel
Phone Connectors 1/4in Stereo Phone plg Blk flex grommet
PLUG, PHONE, STRAIGHT, 1/4 IN., BLACK, GOLD, SOLDER, STEREO
1/4" G SERIES PHONE STR STEREO BLACK GOLD
Amphenol
Phone Audio, Plug, 3Pos, Cable Rohs Compliant: Yes
Audio Connectors (Headphones) ROHS
3 Pole(s), Male, Solder Terminal, Locking, Plug
AUDIO & ENTERTAINMENT-M-CONNEC
CONNECTOR, STEREO PLUG, 6.35MM, CABLE; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Zinc Alloy Body; Product R
Audio Type = Stereo / Size = 6.35 mm / Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 6.5 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Gold / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Black / Current Rating A = 10 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2

Aliasnamen des Herstellers

Amphenol verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ACPS-GB-AU.
  • ACPSGBAU