Amphenol ACPS-GB

Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 3.863
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol ACPS-GB herunter.

IHS

Datasheet10 SeitenVor 20 Jahren

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Beschreibungen

Beschreibungen von Amphenol ACPS-GB, die von den Distributoren bereitgestellt werden.

Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
1/4" Phone Plug, Mono Assembly, Black, Nickel Sleeve and Tip"
Audio 1/4" Phone Plug Connector; 2 Pole
Amphenol-Tuchel
1/4 Black Handle Nickel Plated Solder Eyelet 3 Piece Male Mono Phone Plug"
1/4" G SERIES PHONE STR STEREO NICKEL BLACK
Amphenol
PLUG PHONE STRAIGHT 1/4 IN. NICKEL BLACK SOLDER STEREO
Phone Audio Connector, Plug, 3, Cable Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel ACPS-GB
3 Pole(s), Male, Solder Terminal, Locking, Plug
PLUG, 6.35MM JACK, BLACK, 3POLE
PLUG, 6.35MM JACK, BLACK, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: M Series; Colour: Black; Connector Colour: Black; Connector Mounting Orientation: Cable; Contact Termination: Solder; Current Rating: 10A; Insulation Resistance: 2000Mohm; Operating Temperature Max: 75°C; Operating Temperature Min: -25°C; Wire Size: 18AWG; Withstand Voltage: 1kV

Aliasnamen des Herstellers

Amphenol verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems