Amphenol ACJD-BLK

AC Series Black Insulator Nickel Shell Finish RCA D-Shell Female Phono Connector
$ 4.24
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol ACJD-BLK herunter.

Electro Sonic

Datasheet3 SeitenVor 11 Jahren
Datasheet1 SeiteVor 20 Jahren
Datasheet148 SeitenVor 4 Jahren

TME

Bestandsverlauf

3-Monats-Trend:
+0.10%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol Sine SystemsAC3FDZ-AU
3 Pole female audio connector. B type, nickel finish, horizonal PCB, latching. Ground 3.
AmphenolACJD-RED
AC Series Red Insulator Nickel Shell Finish RCA D-Shell Female Phono Connector
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
TE Connectivity1-1634622-0
Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Box

Beschreibungen

Beschreibungen von Amphenol ACJD-BLK, die von den Distributoren bereitgestellt werden.

AC Series Black Insulator Nickel Shell Finish RCA D-Shell Female Phono Connector
Conn RCA F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
CONNECTOR, RCA, GOLD PLATE CNTS, JACK, PANEL MOUNT, 1, SOLDER, BLACK
6.3mm Audio, 2 Pole(s), Female, Solder Terminal, Locking, Jack
RCA D Type Chassis Mount, Female, Gold Plated Contacts, Black Insulation
RCA Phono Connectors RCA D TYPE SHELL FEMALE BLACK
-25閳╁剤+75閳 Gold Audio Connectors (Headphones) ROHS
CONN RCA JACK CHASIS MOUNT BLACK
Rca Connector, Jack, 2Pos, Black; No. Of Contacts:2Contacts; Gender:Jack; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Connector Colour:Black; External Diameter:-; Product Range:Ac Series Rohs Compliant: Yes |Amphenol ACJD-BLK
SOCKET, PHONO, UNIFIED, BLACK; Connector Type:RCA/Phono; Series:RCA; Connector Colour:Black; Contact Termination:Solder; Contact Plating:Gold; Connector Body Material:Plastic; Colour:Black; Connector Mounting Orientation:Panel; Connector Type:RCA / Phono; Gender:Socket; Mounting Type:Panel; Termination Method:Solder

Aliasnamen des Herstellers

Amphenol verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems