Beschreibungen von Amphenol 97-3057-4, die von den Distributoren bereitgestellt werden.
Cable Clamp Backshell 180° 10SL/12S Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Cable Accessories Cable Clamp Zinc Die Cast Alloy Olive Drab/Green Chromate
INSERT, AN3057 CABLE CLAMP 10S 12 12S, OLIVE DRAB, MIL-5015 TYPE, 97 SERIES
AMPHENOL INDUSTRIAL 97-3057-4Circular Connector Clamp, AN3057 Type, 10SL, 12S, Zinc Alloy, 7.92 mm
Amphenol Industrial , 97, 10SL, 12S, 5/8 in - 24
CBL ACC CBL CLAMP DIE CAST ZN ALLOY OD/GRN CHROMATE
Connector Accessory, Cable Clamp, Zinc Alloy
97 Series Accessories REAR CLAMP 10SL,12S
CONN CAB CLAMP SZ10SL 12S 5/8-24
CIRCULAR CONNECTOR CLAMP, AN3057
AI-97-CABLE CLAMP SZ 10SL12S OD
CABLE GLAND, CLAMP 97 SERIES; Connector Shell Size:10SL, 12S; Cable Diameter Max:7.92mm; Strain Relief Material:Zinc Alloy; Product Range:-; For Use With:97 Series Circular Connectors; Thread Size:5/8-24
Cable Clamp, Size 10Sl/12S, Zinc Alloy; Rango De Producto:Serie 97; Conector, Tamaño De La Carcasa:10Sl/12S; Material Del Sujetacables:Aleación De Zinc; Diámetro De Cable Max:7.92Mm; Para Usar Con:97 Series Circular Connectors |Amphenol Industrial 97-3057-4