Amphenol Sine Systems MS16M23F

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.713
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Sine Systems MS16M23F herunter.

IHS

Datasheet1 SeiteVor 4 Jahren

Newark

Electro Sonic

LKR

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+15.60%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Circular Connector Contact, MIL-DTL39029 Series, Socket, Crimp, 20 AWG, 24 AWG
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female machined crimp contact, size #16, Gold plating | Souriau-Sunbank by Eaton RC14M50K
ITT / Cannon031-8704-203
KPSE; CONTACT SKT CRIMP 20-24 AWG GOLD | ITT Cannon 031-8704-203
Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating

Beschreibungen

Beschreibungen von Amphenol Sine Systems MS16M23F, die von den Distributoren bereitgestellt werden.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG
Contact, Socket, Crimp, 18-16Awg Rohs Compliant: Yes |Amphenol Industrial MS16M23F
Female pin, contact size 16, gold flash, crimped, for wire 0.75-1.5mm2, AWG18-16
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG eco/mate® Automotive
Circular Connector Contact, ecomate RM, Socket, Crimp, 16 AWG, 18 AWG
Standard Circular Contacts Mach Skt Gld Flash Wire Range 16-18
BUCHSENKONTAKT CRIMP GR. 16 VERGOLDET, AWG 16-18, EINZELWARE
Circular Connectors & Cable Connectors ROHS
MACH. 16AWG CONTACT16-18 AWG WIRE RNG SOCKET GF
Amphenol MS16M23xx, , , 16, 1618.
CONTACT, SOCKET, CRIMP, 18-16AWG;
MS16M23F, AMPHENOL SINE SYSTEMS
Series = ecoMate RM / Cross-Section AWG Max. AWG = 16 / Cross-Section AWG Min. AWG = 18 / Contact Plating = Gold / For use with = ecoMate RM Series Connectors / Wire Size mm2 Min. mm² = 0.34 / Gender = Female / Wire Size mm2 Max. mm² = 0.5 / Contact Type = Machined

Aliasnamen des Herstellers

Amphenol Sine Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Sine Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System