Amphenol Sine Systems ATP06-2S

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.973
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Sine Systems ATP06-2S herunter.

Bestandsverlauf

3-Monats-Trend:
+13.92%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Verwandte Teile

TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Sabre Right-Angle Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
TE Connectivity5-103945-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 2 Contact(S), 1 Row(S), Male, Crimp Terminal, Locking, Black Insulator, Plug

Beschreibungen

Beschreibungen von Amphenol Sine Systems ATP06-2S, die von den Distributoren bereitgestellt werden.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Automotive Connector Housing, ATP, Plug, 2 Ways, ATP Series Socket Contacts, Thermoplastic Body
CONNECTOR HOUSING, PLUG, 2 WAY, PLASTIC; Product Range: ATP Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: ATP Series Socket Contacts; SVHC: No SVHC (27-Jun-2018)
ATP Series 2 Position Thermoplastic Grey 10-14 AWG Socket Plug Connector
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
CONN PLUG HSG 2POS / 2 Rectangular Connectors - Housings Plug Gray
CONNECTOR PLUG FEMALE 2-WAY SOCKET 25A 10-14AWG SZ 12 IP67 ATP SERIES
Conn Housing M 2 POS Crimp ST Cable Mount Gray Automotive
Rectangular Connector Housings; ATP06-2S; AMPHENOL; 2
ATP Plug 2 Way Connector Deutsch DTP06-2S Compatible
Connector, Amphenol Sine, ATP Series, 2 Pin Plug
CONNECTOR ATP SERIES, plug, 4 sockets, AWG12
Automotive Connectors ATP Series Plug 2 Way
Amphenol Industrial , ATP, 2, 25A, , IP67
2-Way Plug, Female Connector Housing, Contact Size: 12, 10-14 AWG, Socket, Grey, IP68, 25A Amp, Mating part: ATP04-2P
ATP Female Cable Connector 2pol
Plugin Connector Housings ROHS
Series = ATP / Flammability Rating = UL 94V-0 / Lockable = Yes / Polarised = No / Poles = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Rows = 1 / Packaging = Bulk / Housing Material = Thermoplastic / Gender = Plug / Housing Colour = Grey

Aliasnamen des Herstellers

Amphenol Sine Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Sine Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ATP06 2S
  • ATP062S