Amphenol Sine Systems AT06-12SB-EC01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 2.201
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Sine Systems AT06-12SB-EC01 herunter.

IHS

Datasheet3 SeitenVor 12 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-14.61%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

TE Connectivity1-1564414-1
Automotive Connector Housing, MCP, Plug, 12 Ways, AMP MCP Series Tab Power Contacts
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Amphenol Sine SystemsAT04-12PA-PM01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT06-12SC-RD01
12-Way Plug, Female Connector with C Position Key and Reduced Diameter Seal (E-Seal)
Amphenol Sine SystemsAT04-12PB-MM01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
HIROSE ELECTRICGT8E-12DS-HU
2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose/hrs GT8E-12DS-HU

Beschreibungen

Beschreibungen von Amphenol Sine Systems AT06-12SB-EC01, die von den Distributoren bereitgestellt werden.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
12-Way Plug, Female Connector with B Position Key and End Cap
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 12 POS Crimp ST Cable Mount Black Automotive
Housings (Wire To Board / Wire To Wire ) ROHS
Female Cable Connector 12pol B-Key, End Cap
Amphenol-Tuchel
Latch Lock,Plug 2 12pin Female Socket
12 Pos Plug B Key Socket Endcap
Automotive Housing, Plug, 12Pos, 13A; Product Range:At Series™ Led; Gender:Plug; No. Of Positions:12Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SB-EC01

Aliasnamen des Herstellers

Amphenol Sine Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Sine Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System