Amphenol Sine Systems AT04-4P-SS01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 2.294
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Sine Systems AT04-4P-SS01 herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Electro Sonic

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-2.31%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Amphenol Sine SystemsAT06-4S-SR01BLK
4-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, Black
TE Connectivity1-1703808-1
Automotive Connector Housing, MCP, Plug, 4 Ways, AMP MCP Series Tab Power Contacts
Amphenol Sine SystemsAT06-4S-SR02BLK
4-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal), Strain Relief Endcap, Black
Amphenol Sine SystemsATP06-4S-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
HIROSE ELECTRICGT17HNS-4DS-HU
Conn Housing F 4 POS Crimp ST Cable Mount Dark Gray Bag Automotive
TE Connectivity1717674-1
Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount Red Bag Automotive

Beschreibungen

Beschreibungen von Amphenol Sine Systems AT04-4P-SS01, die von den Distributoren bereitgestellt werden.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
4-Way Receptacle, Male Connector with Solid Rear Grommet and Endcap
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 4 POS Crimp ST Cable Mount Gray Automotive
Male Cable Connector 4pol, End Cap <(>&<)> Solid Seal
Amphenol-Tuchel
Latch Holder,Receptacle 2 4pin Male Pin , 21mm*19.7mm
Housings (Wire To Board / Wire To Wire ) ROHS
4 Pos Receptacle Pin Endcap Grommet
AT 4C 16 AWG PIN REC SD SL W/C
Automotive Housing, Rcpt, 4Pos, 13A; Product Range:At Series™; Gender:Receptacle; No. Of Positions:4Positions; For Use With:Amphenol At Series Size 16 Automotive Pin Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-SS01

Aliasnamen des Herstellers

Amphenol Sine Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Sine Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System