Amphenol Sine Systems AT04-2P-MM01

2-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey
$ 0.68
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Sine Systems AT04-2P-MM01 herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Newark

Electro Sonic

RS (Formerly Allied Electronics)

LKR

Bestandsverlauf

3-Monats-Trend:
+3.60%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity104257-1
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Automotive Bag
TE Connectivity103653-1
Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 2 Circuits, Natural
TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube

Beschreibungen

Beschreibungen von Amphenol Sine Systems AT04-2P-MM01, die von den Distributoren bereitgestellt werden.

2-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey
Automotive Connector Housing, End Cap, Reduced Seal, AT Series, Receptacle, 2 Positions
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Male Cable Connector 2pol, End Cap <(>&<)> Reduced Dia. Seal
Amphenol-Tuchel
Automotive Connectors AT Recpt 2 Way Red. Dia Seal End Cap
Latch Holder,Receptacle 1 2pin Male Pin , 17.1mm*17mm
Conn Housing RCP 2 POS Crimp ST Cable Mount Gray
Housings (Wire To Board / Wire To Wire ) ROHS
AT 2C 16 AWG PIN REC RD SL W/C
Plug and Socket Connector Housing; No. of Positions:2; For Use With:AT Series Connectors; Connector Type:Plug & Socket; Connector Mounting:Cable; No. of Contacts:2; Features:End Cap & Reduced Diameter Seal (0.053" - 0.120")
Plug And Socket Connector Housing; Rango De Producto:-; Núm. De Posiciones:2; Espaciado, Paso:-; Para Usar Con:At Series Connectors; Características:End Cap & Reduced Diameter Seal (0.053" - 0.120"); Color:Gray; Núm. De Contactos:2 |Amphenol Sine/tuchel AT04-2P-MM01

Aliasnamen des Herstellers

Amphenol Sine Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Sine Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System