Amphenol RF 431-119J-52S

RF Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
$ 16.928
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol RF 431-119J-52S herunter.

TME

Datasheet1 SeiteVor 9 Jahren

IHS

Newark

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-08-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Amphenol RF031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-102
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF000-86350
connector, rf coaxial, bnc bulkhead jack, clamp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF431-130J-52S
RF / Coaxial Connector, 4.3/10 Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

Beschreibungen

Beschreibungen von Amphenol RF 431-119J-52S, die von den Distributoren bereitgestellt werden.

RF Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Conn 4.3/10 0Hz to 6GHz 50Ohm Solder ST Flange Mount RCP Silver Tray
4.3/10 Connector Jack, Female Socket 50 Ohm Panel Mount, Square Flange Turret
RF / Coaxial Connector, 4.3/10 Coaxial, Straight Flanged Jack, Solder, 50 ohm, 0.085 & 0.086 Conformable/Semi-Rigid, RG405, Belden 1671A
Rf Coaxial, 4.3/10, Jack, 50 Ohm, Flange; Connector Type:4.3/10 Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.085" Semi Rigid; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 431-119J-52S
RF COAXIAL, 4.3/10, JACK, 50 OHM, FLANGE; Connector Type: 4.3 / 10 Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG405; Contact Material: Beryllium Copper; Contact Plating: Silver Plated Contacts; Frequency Max: 6GHz; Connector Mounting: Flange Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Bilder

Aliasnamen des Herstellers

Amphenol RF verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol RF ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)