Beschreibungen von Amphenol RF 122370RP, die von den Distributoren bereitgestellt werden.
Amphenol RF 122370RP RF RP-TNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm
RP-TNC Connector Jack, Male Pin 50 Ohm Panel Mount, Bulkhead - Front Side Nut Crimp
RF / Coaxial Connector, TNC RP Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG178, RG196, Belden 83265, Phosphor Bronze
RF TNC Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack
RF COAXIAL, TNC JACK, 50 OHM, CABLE; Connector Type: TNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG178, RG178A, RG178B, RG196, RG196A, M17/93-R
RF/COAXIAL, TNC RP BHD JACK, STR, CRIMP;; RF/COAXIAL, TNC RP BHD JACK, STR, CRIMP; Connector Type:TNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; RG Cable Type:RG-178B, 196A; Contact Material:Phosphor Bronze; Contact Plating:Gold