Amphenol RF 031-5540-10RFX

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
$ 4.664
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol RF 031-5540-10RFX herunter.

Newark

Datasheet1 SeiteVor 12 Jahren

Master Electronics

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-0.26%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
TE Connectivity5227161-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1634556-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5431
connector, rf coaxial, bnc rt angle blkhd pcb jack recept, isolated, round pins
Amphenol RF031-5486
connector, rf coaxial, bnc rt angle pcb blkhd jack recept, isolated, round pins
Amphenol RF031-5637
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF112443
connector, rf coaxial, bnc in-series adpater, bulkhead jack to jack, isolated, 50 ohm
Amphenol RF031-5137-RFX
connector, rf coaxial, bnc commercial str plug, suretwist, for rg 58b/u cable, 50 ohm
TE Connectivity227169-8
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Beschreibungen

Beschreibungen von Amphenol RF 031-5540-10RFX, die von den Distributoren bereitgestellt werden.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
Amphenol RF
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel
BNC RIGHT ANGLE PCB JCK THROUGH HOLE BLKHD W/HARDWARE 50 OHM
Bayonet Lock,Female Socket,Jack 1 1GHz 50¦¸ , , 14.5mm*34.8mm
Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Flash Over Nickel Plated Contacts Rohs Compliant: Yes |Amphenol Rf 31-5540-10RFX.

Aliasnamen des Herstellers

Amphenol RF verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol RF ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 31-5540-10-RFX
  • 31-5540-10RFX
  • 31-5540-10RFX.