Amphenol RF 031-5493

connector, rf coaxial, bnc vertical pcb blkhd jack recept, isolated, round pins
$ 5.164
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol RF 031-5493 herunter.

Newark

Datasheet1 SeiteVor 13 Jahren
Datasheet1 SeiteVor 22 Jahren

Master Electronics

East Coast Microwave

JRH Electronics

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+12.09%

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Amphenol RF112408
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
TE Connectivity5227222-3
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5227726-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5-1634504-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity227754-2
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity / AMP227169-8
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Amphenol RF031-5329
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper

Beschreibungen

Beschreibungen von Amphenol RF 031-5493, die von den Distributoren bereitgestellt werden.

connector, rf coaxial, bnc vertical pcb blkhd jack recept, isolated, round pins
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated
Amphenol RF
Conn BNC 0Hz to 1GHz 50Ohm Solder ST Thru-Hole RCP Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-5493
BNC STRGHT PCB JCK, ISOLATED, THROUGH HOLE, BLKHD, 50 OHM
BNC socket 50 Ω, solder connection, straight, 031-5493
Bayonet Lock,Female Socket,Jack , 14.73mm*15.87mm
BNC Connectors PC R/A BLHD JCK WHT
white, std height, vert, 50, r
BNC J BLKH PCB THRU HOLE 4 GHz
BNC STRAIGHT PCB JACK THROUGH HO
JACK BNC, PCB; Connector Type:BNC, Coaxial; Impedance:50ohm; Cable Type:58, 59, 179, 316; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight; Termination Method:Solder; Series:BNC; Mounting Type:PC Board

Aliasnamen des Herstellers

Amphenol RF verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol RF ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 31-5493
  • 31-5493.