Beschreibungen von Amphenol LTW ROP-5SPFFH-TCU7001, die von den Distributoren bereitgestellt werden.
CONNECTOR, RJ45RJ45 ODVA, FRONT LOCKPANEL 3P LOCK 5E F CONN F PIN
RJ45, ODVA, Plastic, 1.5A, Cat 5e, Circular, M27*1.5, 3 Points Lock, Jack 180˚ (Horizontal), Receptacle, Front Fastened, IP67 Unmated
Panel Feedthrough Connector, CAT5e, RJ45 Socket - RJ45 Socket
RJ, ODVA PLASTIC, C5E SHIELDED FRONT FASTENED, F, PANEL JACK LOCK CONNECTOR
Conn RJ-45 RCP 8 POS ST Panel Mount 1 Port Cat 5e
RJ Connector, Receptacle, Cat. 5e, IP67 - Unmated, Circular, Female Connector, 3 point lock bayonet, Front Fastened
RJ45 ODVA Plastic,Front,3 Point Lock,Unmated Waterproof
1 Shielded cat5e Gold Phosphor Bronze Without LED -40閳╁剤+105閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol Industrial ROP-5SPFFH-TCU7001
Jack Polyamide (PA),Nylon,Glass Filled
MOD CONN, RJ45 JACK, 8P8C, 1PORT, PANEL; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP67; Connector Mounting:Panel Mount RoHS Compliant: Yes