Beschreibungen von Amphenol LTW RCP-5SPFFP-SCM7B10, die von den Distributoren bereitgestellt werden.
Cable Assembly Patch Cable 0.1m RJ-45 to RJ-45 8 to 8 POS F-F Crimp-Crimp
RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 13/16"-28 UNS, Screw Thread, PCB Board to Plug, Receptacle With Cable, Front Fastened, Length 100mm, IP67 Mated
RJ, C PLASTIC, C5E SHIELDED FRONT FASTENED, F, PANEL W CABLE CONNECTOR
CONNECTOR, RJ45,C SIZE, PCB W/CABLE PANEL SCREW 5E F CONN F PIN
In-Line Adapter, IP67, 100mm, RJ45, RJ45, Adaptor, In-Line, Jack, 8 Ways
RJ45 MIDDLE SIZE PLASTIC 1. RECEPTACLE WITH CABLE
Panel Feedthrough Connector, CAT5e, RJ45 Socket - RJ45 Plug
CABLE MOD 8P8C JACK-PLUG 0.33'
Amphenol Industrial RCP-5SPFFP-SCM7B10
In-Line Adapter, Rj45 Jack-Jack, Cat5E; In Line Connector A:Rj45; In Line Connector B:Rj45; Connector Type:Adaptor, In-Line; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To Rohs Compliant: Yes |Amphenol Ltw RCP-5SPFFP-SCM7B10