Beschreibungen von Amphenol LTW M12A-12PMMS-SF8C15, die von den Distributoren bereitgestellt werden.
Nickel M RoHS Compliant 2016 Circular Connector -25C~85C 1.5A 30VAC/DC
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle With Wire, Front Fastened, Length 150mm, PVC, 26 AWG, IP68 / IP69K
Circular Connector, 12 Contact(s), Zinc Alloy, Male, Solder Terminal
Cable Assembly Circular 1.5m 26AWG M12 Circular 12 Straight
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE WITH WIRES
CONNECTOR, M SERIESM12 PANEL WITH WIRE HARNESS12PIN M CONN M PIN
Cable Assembly CAN 0.15m IP68 12 Position M12 Sensor Connector Plug PIN Contact Hexagonal Front Fastened Backshell
Amphenol Industrial M12A-12PMMS-SF8C15
12 , M12 , M12 , 1.5 A 30 V / 0.14 mm
SENSOR CORD, M12 12P PLUG-FREE END/150MM;
CONN PLUG ML 12P WIR LEAD 0.49'
CBL MALE TO WIRE LEAD 12P 0.49'
Sensor Cord, M12 12P Plug-Free End/150Mm; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:12 Positions; Cable Length - Metric:150Mm; Cable Length - Imperial:5.9"; Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12A-12PMMS-SF8C15