Beschreibungen von Amphenol LTW M12A-12PMMS-SF8001, die von den Distributoren bereitgestellt werden.
CIRCULAR M12 RIGHT ANGLE PLUG, 12 POS, SOLDER CUP TERM, 1.5A, 30V M12 SERIES
Circular Connector, 12 Contact(s), Zinc Alloy, Male, Solder Terminal
M12 Metric Circular Connector, A-Coded, Metal Non-shielded, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Connector, 12 Pole, M12, Plug, M Series, M12, Male, 12 Positions, Solder Pin
Conn M12Circular PIN 12 POS SolderCup ST Panel Mount 12 Terminal 1 Port
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
M12 PANEL CONNECTOR A CODE 12P M CONNECTOR M PIN SOLDER
Male Pins,Plug,Threaded 12pin Zinc Alloy 1.5A
M12 PANEL SOLDER CONN 12PIN M CONN M PIN
CONN PLUG MALE 12P GOLD SLDR CUP
Sensor Connector, M12, Plug, 12Pos; Product Range:M Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:12Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Amphenol Ltw M12A-12PMMS-SF8001