Amphenol Communications Solutions 89099-112LF

Metral® Power , Backplane Connector, Power Header, 5 Row , Vertical Press-Fit, Wide body
$ 5.41
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Communications Solutions 89099-112LF herunter.

Electro Sonic

Datasheet6 SeitenVor 12 Jahren

JRH Electronics

element14 APAC

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-0.53%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol89096-112LF
Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Amphenol Communications Solutions89096-102LF
Connector Hard Metric Receptacle 10 Position 2 mm Press Fit Right Angle Thru-Hole
Amphenol Communications Solutions85876-112LF
Board Connector, 10 Contact(S), 5 Row(S), Female, Right Angle, Solder Terminal, Receptacle
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge & Backplane Connector, Pcie, Receptacle, 36, 1 Mm, Through Hole |Molex 87715-9002
Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Frame

Beschreibungen

Beschreibungen von Amphenol Communications Solutions 89099-112LF, die von den Distributoren bereitgestellt werden.

Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body
Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
Conn Hard Metric HDR 10Power POS 2mm Press Fit ST Thru-Hole Tube
89099-112LF-METRAL PWR HDR 1MX5R | Amphenol FCI (Amphenol CS) 89099112LF
High Speed/Modular Conn 5R WIDE POWER HDR 10P
Metral Connectors 5R WIDE POWER HDR 10P STRT PRSS FIT
BACKPLANE CONN, HDR, 10POS, 5ROW,2MM;
89099-112LF-METRAL PWR HDR 1MX5R ROHS COMPLIANT: YES
CONN HEADER 10POS VERT PCB PRSFT
L-845/722 Hex Wrench Installation Tool
89099-112LF-METRAL PWR HDR 1MX <CA
PLUG, PCB, VERTICAL, 30WAY; Connector Type:Backplane; Row Pitch:6mm; Series:Metral; Pitch Spacing:2mm; No. of Contacts:240; Gender:Receptacle; Contact Termination:Press Fit Vertical; No. of Rows:5; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:2mm; Material:Liquid Crystal Polymer; No. of Poles:240; No. of Ways:240 (5 x 48); Pin Length:4.3mm; Power Contact Current Rating:3A; Signal Contact Current Rating:1A; Termination Method:Press Fit; Withstand Voltage:1kV

Aliasnamen des Herstellers

Amphenol Communications Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Communications Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 89099112LF