Amphenol Communications Solutions 77317-404-72LF

Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bulk
$ 3.236
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Communications Solutions 77317-404-72LF herunter.

IHS

Datasheet2 SeitenVor 5 Jahren

Newark

element14

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 3 days ago)

Verwandte Teile

Amphenol Communications Solutions68020-472HLF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68021-272HLF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68021-472HLF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
TE Connectivity4-103795-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Carton
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole Right Angle, TSW Series
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch

Beschreibungen

Beschreibungen von Amphenol Communications Solutions 77317-404-72LF, die von den Distributoren bereitgestellt werden.

Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bulk
BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch,
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONN BERGSTIK UNSHRD HDR 72-POS R/A TH-HOLE
BOARD-BOARD CONNECTOR HEADER 72POS, 2ROW
BERGSTIK | Amphenol FCI (Amphenol CS) 7731740472LF
Headers & Wire Housings 82P RA DR TMT HDR TIN
L-845/722 Hex Wrench Installation Tool
BERGSTIK DUBOX / PV / BERGSTIK
HEADER, PIN, R/A, TIN, 72WAY; Series:Dubox; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:72; Gender:Header; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Wire-to-Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:3A; Housing Type:High temp thermoplastic UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; No. of Poles:72; No. of Ways:72; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:500V; Withstand Voltage:1500V

Aliasnamen des Herstellers

Amphenol Communications Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Communications Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 7731740472LF