Amphenol Communications Solutions 74388-101LF

400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
$ 15.04
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Communications Solutions 74388-101LF herunter.

IHS

Datasheet6 SeitenVor 13 Jahren

JRH Electronics

Newark

Factory Futures

Farnell

Bestandsverlauf

3-Monats-Trend:
-2.83%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Amphenol Communications Solutions84553-101LF
300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions74221-101LF
400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 8 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Conn Board to Board RCP 400 POS 1.27mm Solder ST SMD SEARAY Embossed T/R

Beschreibungen

Beschreibungen von Amphenol Communications Solutions 74388-101LF, die von den Distributoren bereitgestellt werden.

400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 10 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
RECEPTACLE, BGA, 400WAY; Series:MEG-Array; Pitch Spacing:1.27mm; No. of Contacts:400; Gender:Receptacle; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:10; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Stacking; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:0.76 µm (30 µ") Gold over 0.76 µm (30 µ") Nickel; Current Rating:0.45A; External Length / Height:56.8mm; External Width:17.43mm; Insulation Resistance:1000Mohm; Lead Spacing:1.27mm; Material:LCP; No. of Mating Cycles:50; No. of Ways:400; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:BGA; Voltage Rating VAC:200V

Aliasnamen des Herstellers

Amphenol Communications Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Communications Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.