Amphenol Communications Solutions 65801-011LF

CLINCHER RECEPTACLE ASSY-65801-011LF | Amphenol FCI (Amphenol CS) 65801011LF
$ 1.32
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Communications Solutions 65801-011LF herunter.

Electro Sonic

Datasheet7 SeitenVor 14 Jahren
Datasheet3 SeitenVor 2 Jahren

Newark

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
-17.03%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Amphenol Communications Solutions65801-008LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions65801-010LF
CONN FFC FPC RCPT 10POS 2.54MM / 10 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Amphenol Communications Solutions65801-009LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 9 Positions, 2.54mm (.100in) Pitch.
Sl Ffc/Fpc Opt G Female Tin 10Ckt Rohs Compliant: Yes |Molex 15-38-8100
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch

Beschreibungen

Beschreibungen von Amphenol Communications Solutions 65801-011LF, die von den Distributoren bereitgestellt werden.

CLINCHER RECEPTACLE ASSY-65801-011LF | Amphenol FCI (Amphenol CS) 65801011LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 11 Positions, 2.54mm (.100in) Pitch.
Conn Clincher RCP 11 POS 2.54mm IDT ST Cable Mount Tray
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
CONN RCPT 11POS 2.54MM VERT TIN
L-845/722 Hex Wrench Installation Tool
CLINCHER RECEPTACLE 11 position
CLINCHER RECEPTACLE ASSY-TIN <CA
FFC/FPC CONNECTOR, RECEPTACLE 11 POSITION 1ROW; Pitch Spacing:2.54mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:Clincher Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row RoHS Compliant: Yes
SOCKET, IDC, PLANAR, 11WAY; Connector Type:FFC / FPC; Series:Clincher; Gender:Receptacle; No. of Contacts:11; Connector Mounting:Cable; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Colour:Blue; Connector Mounting Orientation:Cable; Connector Type:FFC/FPC; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Resistance:15mohm; Current Rating:2A; De-mating Force:0.3N; External Width:2.54mm; Housing Type:Polypropylene UL94V-0; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Mating Force:3N; Mounting Type:Cable; No. of Mating Cycles:100; No. of Ways:11; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Pitch Spacing:2.54mm; Termination Method:IDC; Withstand Voltage:500V

Aliasnamen des Herstellers

Amphenol Communications Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Communications Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 65801011LF