Amphenol Communications Solutions 57202-F52-08ALF

Board-To-Board Connector, Vertical, Minitek 57202 Series, Solder, Header, 16, 2 Mm
$ 1.28
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Communications Solutions 57202-F52-08ALF herunter.

IHS

Datasheet1 SeiteVor 10 Jahren

Master Electronics

X-ON

element14 APAC

Mouser

Bestandsverlauf

3-Monats-Trend:
-14.57%

Lieferkette

Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

Amphenol Communications Solutions57202-G52-08ALF
Conn Unshrouded Header HDR 16 POS 2mm Solder ST SMD T/R
Amphenol Communications Solutions57202-G52-08LF
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Bulk
Amphenol Communications Solutions98424-G52-16LF
Board-To-Board Connector, Minitek 98424 Series, Surface Mount, Header, 16, 2 Mm Rohs Compliant: Yes
Pin Header, Signal, 2 mm, 2 Rows, 16 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
IDC Connector Unshrouded Header HDR 12 Position 2mm Solder Straight SMD
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, TMM Series

Beschreibungen

Beschreibungen von Amphenol Communications Solutions 57202-F52-08ALF, die von den Distributoren bereitgestellt werden.

Board-To-Board Connector, Vertical, Minitek 57202 Series, Solder, Header, 16, 2 Mm
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 16 positions
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
HEADER, VERT, 16WAY; Series:Minitek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:16; Gender:Header; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:0.2 µm (8 µin.) Gold; Contact Resistance:25mohm; Current Rating:2A; Flammability Rating:UL 94 V-0 ; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:High Temp. Thermoplastic; No. of Mating Cycles:100; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.00mm; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:650V

Aliasnamen des Herstellers

Amphenol Communications Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Communications Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 57202F5208ALF