Amphenol Communications Solutions 57202-F52-03ALF

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD MEG-ARRAY® T/R
$ 0.729
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Communications Solutions 57202-F52-03ALF herunter.

IHS

Datasheet1 SeiteVor 10 Jahren

Master Electronics

JRH Electronics

Newark

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-20.95%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Amphenol Communications Solutions98424-G52-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD Minitek® Bag
Amphenol Communications Solutions98424-F52-06LF
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Box
Amphenol Communications Solutions57202-G52-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Bag
Pin Header, Signal, 2 mm, 2 Rows, 6 Contacts, Surface Mount Straight, Milli-Grid 87759 Series
Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD Bulk/Loose
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series

Beschreibungen

Beschreibungen von Amphenol Communications Solutions 57202-F52-03ALF, die von den Distributoren bereitgestellt werden.

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD MEG-ARRAY® T/R
Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 6 positions
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
HEADER, VERT, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Minitek 57202 Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mater
HEADER, VERT, 6WAY; Series:Minitek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:6; Gender:Header; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:0.2 µm (8 µin.) Gold; Contact Resistance:25mohm; Current Rating:2A; Flammability Rating:UL 94 V-0 ; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:High Temp. Thermoplastic; No. of Mating Cycles:100; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.00mm; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:650V

Aliasnamen des Herstellers

Amphenol Communications Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Communications Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 57202F5203ALF