Amphenol Aerospace MS27467E23B53S

MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 127.456
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Amphenol Aerospace MS27467E23B53S herunter.

IHS

Datasheet1 SeiteVor 24 Jahren

Master Electronics

JRH Electronics

Farnell

Newark

Bestandsverlauf

3-Monats-Trend:
-54.17%

Lieferkette

Lifecycle StatusProduction (Last Updated: 9 months ago)

Verwandte Teile

Amphenol AerospaceMS27467T23B53SA
Circular MIL Spec Connector 53P SIZE 23 SOCKET CABLE MOUNT PLUG
Conn Subminiature Cylindrical PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Conn Subminiature Cylindrical PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Amphenol AerospaceMS27467T23F53SB
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27467T23A53SA
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Beschreibungen

Beschreibungen von Amphenol Aerospace MS27467E23B53S, die von den Distributoren bereitgestellt werden.

MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
CONNECTOR, CIRC, 23-53, 53WAY, SIZE 23; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:23; Insert Arrangement:23-53; No. of Contacts:53; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:23-53; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:53; Termination Method:Crimp

Aliasnamen des Herstellers

Amphenol Aerospace verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Amphenol Aerospace ist möglicherweise auch unter den folgenden Namen bekannt:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO