Beschreibungen von Alpha Wire 1941/3 BK003, die von den Distributoren bereitgestellt werden.
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 18AWG 8.12mm 300VAC Black Polyvinyl Chloride 76.2m Spool
Cordage, Portable; 3; 18 AWG; SJT; 41/34; Stranded Bare Copper; PVC or Rubber
UNSHLD MULTICOND CABLE, 3COND, 18AWG, 250FT, 300V, BLK
AE CORDS & CORDSETS, 1941/3 BLACK 250 FT 18AWG 41/34 3C UNSHLD
Electrical Cable 18AWG 3C SJT BLACK
18-3C PORTABLE CORD,SJTOW NLK JKT,300V 60C UL/CSA, 1000FT
Alpha Wire , 1941/3, 3, 0.82 mm2, 300 V
Mains Cable Cross-section AWG: 18 AWG Temperature range: -20 ... 60 °C Cable type: Mains Cable Conductor: Bare Copper Stranded Wire Conductor insulation: PVC Core colours: Brown / Blue / Yellow / Green Cross-section: 0.82 mm² Halogen-free: No Packaging: Sold by Meter Sheath: PVC Sheath colour: Black Shielding: Unshielded Shielding material: Aluminum/polyester foil with tracer strand Original packaging: 76 m Rated voltage: 300 VAC/VDC
CABLE, UNSHLD, 18AWG, 3CORE, 76.2M; Reel Length (Imperial):250ft; Reel Length (Metric):76m; No. of Conductors:3; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:41 x 0.16mm; Conductor Area CSA:0.82mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8.4mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:1941; Cable Type:Cordage; Conductor Make-up:41 / 0.16mm; Jacket Material:PVC; No. of Cores:3; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Outer Diameter:8.4mm; Primary Insulation Thickness:0.76mm; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.76mm; Voltage Rating V AC:300V; Wire Size:18AWG