Advanced Linear Devices ALD2302APAL

Tube CMOS NMOS Push-Pull TTL Active Through Hole comparator circuit 1nA 400ns 1mV 600mW
$ 24.261
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Advanced Linear Devices ALD2302APAL herunter.

SHENGYU ELECTRONICS

Datasheet9 SeitenVor 15 Jahren

Mouser

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Advanced Linear Devices ALD2302APAL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
MicrochipMCP6542-E/P
MICROCHIP MCP6542-E/P DUAL COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 8-PIN PDIP
MicrochipMCP6541-E/P
Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
MicrochipMCP6542-I/P
MICROCHIP MCP6542-I/P DUAL COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 8-PIN PDIP
Texas InstrumentsLM393AP
Precision dual differential comparator, industrial grade 8-PDIP 0 to 70

Beschreibungen

Beschreibungen von Advanced Linear Devices ALD2302APAL, die von den Distributoren bereitgestellt werden.

Tube CMOS NMOS Push-Pull TTL Active Through Hole comparator circuit 1nA 400ns 1mV 600mW
Precision CMOS Voltage Comparators with High Output Current Driver 1mV Push-Pull Drvr
The ALD2302A/ALD2302 are monolithic precision high performance dual voltage comparators built with advanced silicon gate CMOS technology. The primary features are: very high typical input impedance of1012\Omega ; low input bias current of 10pA; fast response time of 180ns; very low power dissipation of 175uA per comparator; and single (+5V) or dual(+-5V) power supply operation. The input voltage range includes ground, which makes these compara-tors ideal for single supply low level signal detection with high source impedance. The outputs can source and sink current allowing for application flexibility. They can be used in either wired-OR connection without pull-up resistor or push-pull configuration. The ALD2302A/ALD2302 can also be used in wired-OR connection with other open drain circuits such as the ALD2301/ALD2303 voltage comparators. The ALD2302A/ALD2302 voltage comparators are ideal for a great variety of applications, especially in low level signal detection circuits which require low standby power and high output current. For quad packages, use the ALD4302 quad voltage comparator.

Aliasnamen des Herstellers

Advanced Linear Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Advanced Linear Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Advanced Linear Devices Inc
  • Advanced Micro Devices
  • ADVANCED Linear Technology
  • LINEAR
  • Advanced Linear