ABB Control 2TLA020070R1800

ABB Jokab Safety S46 v2 Series Safety Controller, 24 Safety Inputs, 16 Safety Outputs, 24 V dc
$ 2,532.933
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 2TLA020070R1800 herunter.

TME

Datasheet278 SeitenVor 5 Jahren

RS (Formerly Allied Electronics)

Beschreibungen

Beschreibungen von ABB Control 2TLA020070R1800, die von den Distributoren bereitgestellt werden.

ABB Jokab Safety S46 v2 Series Safety Controller, 24 Safety Inputs, 16 Safety Outputs, 24 V dc
Safety Plc, 46 I/O, 24Vdc; No. Of Analog Inputs:3; No. Of Analog Outputs:-; No. Of Digital Inputs:-; No. Of Digital Outputs:6; Meter Display Type:-; Ip/Nema Rating:-; Product Range:Pluto Series Rohs Compliant: Yes |Abb 2TLA020070R1800
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 8536411090 Product Main Type: Pluto Product Name: Programmable safety controller Popular Downloads Data Sheet, Technical Information: Pluto flyer Data Sheet, Technical Information (Part 2): Pluto S46 - EPLAN macro Instructions and Manuals: 2TLC172001M0210 Dimension Diagram: ABB Safety Products catalog CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Marketing Video: Pluto D45 ABB Safety Products - Your best partner for machine safety Pluto D45 ABB Safety Products - Your best partner for machine safety Dimensions Product Net Depth / Length: 120 mm Product Net Height: 84 mm Product Net Width: 90 mm Product Net Weight: 0.65 kg Safety Information Performance Level (PL): Up to e Safety Integrity Level (SIL): 1 2 3 1 2 3 Technical Diagnostic Coverage: High Number of Inputs: Failsafe 40 Number of Outputs: Failsafe (Transistor) 2 Failsafe (Relay) 4 Non-Failsafe 16 Failsafe (Transistor) 2 Failsafe (Relay) 4 Non-Failsafe 16 Protocol Type: MODBUS ASCII, StatusBus Rated Control Supply Voltage (Us): 24 V DC Supply Voltage: 24 V DC Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations ATEX Certificate: No Declaration of Conformity - CE: EC Declaration of conformity Pluto Declaration of Conformity - UKCA: UK DoC - Pluto TÜV Certificate: EC type-examination certificate - Pluto UL Certificate: No certification needed VDE Certificate: No certification needed Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 90 mm Package Level 1 Depth / Length: 130 mm Package Level 1 Height: 105 mm Package Level 1 Gross Weight: 0.7 kg Package Level 1 EAN: 7320500410622 External Classifications and Standards eClass: V11.0 : 27242207 ETIM 7: EC000236 - PLC CPU-module ETIM 8: EC000236 - PLC CPU-module ETIM 9: EC000236 - PLC CPU-module IDEA Granular Category Code (IGCC): 3561 >> Programmable Logic Controller Module UNSPSC: 32151705 Object Classification Code: K E-Number (Finland): 2712159 E-Number (Sweden): 3860084

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG