ABB Control 2TLA020051R5400

ABB Components Jokab / Eden ADAM OSSD-INFO M12-5 CON - 2TLA020051R5400
$ 169.79
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 2TLA020051R5400 herunter.

element14 APAC

Datasheet1 SeiteVor 9 Jahren

TME

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-30.70%

Lieferkette

Introduction Date2016-11-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von ABB Control 2TLA020051R5400, die von den Distributoren bereitgestellt werden.

ABB Components Jokab / Eden ADAM OSSD-INFO M12-5 CON - 2TLA020051R5400
SAFETY SENSOR, 24VDC, 15MM; Sensing Range Max:15mm; Sensor Mounting:Cable; Operating Temperature Min:-40¡ãC; Operating Temperature Max:70¡ãC; Supply Current:30mA; Product Range:Eden Dynamic Series; SVHC:No SVHC (17-Dec-201
Safety Sensor, 24Vdc, 5Pin M12 Conn; Product Range:Eden Dynamic Series; Contact Configuration:-; Switch Terminals:19 Pin M12 Connector; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip67, Ip69K Rohs Compliant: Yes |Abb Jokab 2TLA020051R5400
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 8536508090 Product Main Type: Eden Product Name: Sensor Function: Non-contact safety sensor used as interlocking device - Actuator to be ordered separately Sub-Function: Info signal Status Indicator: Yes Popular Downloads Data Sheet, Technical Information: Eden flyer Data Sheet, Technical Information (Part 2): 2TLC172211D0201 Instructions and Manuals: Eden OSSD product manual CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ Eden Marketing Video: Sentry and Eden ABB Safety Products - Your best partner for machine safety Sentry and Eden ABB Safety Products - Your best partner for machine safety Dimensions Product Net Depth / Length: 12 mm Product Net Height: 75.2 mm Product Net Width: 30 mm Product Net Weight: 0.026 kg Safety Information Certification Agency: TÜV Süd Safety Category: 4 Performance Level (PL): Up to e Safety Integrity Level (SIL): 3 Technical Communication Interface: OSSD Connection Configuration: M12-5 male Number of Outputs: Non-Failsafe, Undelayed Contacts 0 Non-Failsafe, Undelayed Semiconductors 1 Non-Failsafe, Undelayed Contacts 0 Non-Failsafe, Undelayed Semiconductors 1 Operating Distance (Sn): 15 mm PCB Coated: No Probability of Dangerous Failure per Hour (PFDH): 4.5 10-9 hour 4.5 10-9 hour Rated Control Supply Voltage (Us): 24 V DC Technical UL/CSA Enclosure Type UL/CSA: 4X Environmental Ambient Air Temperature: Operation -40 ... 70 °C Storage -40 ... +70 °C Operation -40 ... 70 °C Storage -40 ... +70 °C Degree of Protection: IP67 IP69K IP67 IP69K Material: Housing: Plastic (PBT) Coating housing: Uncoated Moulding: Epoxy Housing: Plastic (PBT) Coating housing: Uncoated Moulding: Epoxy Operating Humidity (RHamb): 35 to 85% (no icing, no condensation) Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products SCIP: cbbc22e5-771f-4bd3-b31a-8d28cb4437fa Sweden Simplified SCIP: eacc2cea-59e6-4079-a330-3c9f6e3a781f Belgium 58012b90-62cc-495b-b5db-c0b8d797eff2 Portugal d0354346-9016-4cb7-9280-6d8c737aaedb Germany 11d36ce9-0034-44d2-b3b9-4863fd983298 Bulgaria 5c3ac2ee-b157-44fe-a526-bb1977b65253 Italy f7f6fe5f-1be8-4c60-adde-e62e7151b02a Sweden 0b85351a-1410-4b6a-a2f8-6e6d480b4289 Poland 926e1b0a-3701-4eff-8014-da7082164e47 France 5fa770bb-5307-41c8-b14e-e49e826c55e4 Germany 7c8b1658-a6f7-4976-a939-7174715ecc22 France d9f08165-b065-44bf-bba4-bf295a6246d4 Hungary 2bca86d1-7c5b-47d0-998b-46e398aa665d Spain fb82a091-ca5f-4bce-a992-2b604124c8e1 Belgium 1a481684-4fdd-4ae7-8e0a-5939c56cbcb1 Germany 682175ca-266d-4d5a-bde0-e7b76530e5d7 Poland 982e88ec-82de-46d5-8029-abce119fae1b Norway f087e91f-6287-4991-94f8-17878007d30b Finland 39ba6110-d83e-49d4-8713-cf6aa3d6fdec Germany 5a219d4d-bfec-48fa-b6c6-d28dc41b6204 Denmark 2ef86b82-f721-44c3-b543-b07d6f5495bb Germany 60d07686-c8f9-4a49-8ada-1c009e2ba10e Croatia 0bec360e-f50a-4588-ac85-a4b28cd48754 Czech Republic 7d75357b-b82c-4a3b-9659-ac8403ce11d6 Poland ff383906-1621-4945-a145-0db64455fa09 Netherlands 8978e607-f10b-4387-a2db-610a0d432ae3 Hungary cfb906ae-89f5-43d2-b16d-ce8e6deb36d6 Estonia 94e23e2e-92ea-45c2-9ae1-80f6ae96eaf9 Greece eacc2cea-59e6-4079-a330-3c9f6e3a781f Belgium 58012b90-62cc-495b-b5db-c0b8d797eff2 Portugal d0354346-9016-4cb7-9280-6d8c737aaedb Germany 11d36ce9-0034-44d2-b3b9-4863fd983298 Bulgaria 5c3ac2ee-b157-44fe-a526-bb1977b65253 Italy f7f6fe5f-1be8-4c60-adde-e62e7151b02a Sweden 0b85351a-1410-4b6a-a2f8-6e6d480b4289 Poland 926e1b0a-3701-4eff-8014-da7082164e47 France 5fa770bb-5307-41c8-b14e-e49e826c55e4 Germany 7c8b1658-a6f7-4976-a939-7174715ecc22 France Show more Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations cULus Certificate: UL certificate - Eden OSSD Declaration of Conformity - CE: EC Declaration of conformity - Eden OSSD Declaration of Conformity - UKCA: UK DoC - Eden OSSD TÜV Certificate: TUV Certificate - Eden OSSD UL Certificate: UL certificate - Eden OSSD Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 0.016 m Package Level 1 Depth / Length: 0.075 m Package Level 1 Height: 0.075 m Package Level 1 Gross Weight: 0.052 kg Package Level 1 EAN: 7350024480337 External Classifications and Standards eClass: V11.0 : 27272402 ETIM 7: EC002544 - Magnetic proximity switch ETIM 8: EC002544 - Magnetic proximity switch ETIM 9: EC002544 - Magnetic proximity switch IDEA Granular Category Code (IGCC): 6147 >> Non contact sensors UNSPSC: 41111916 Object Classification Code: B E-Number (Finland): 2314983 E-Number (Sweden): 3830215

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG