ABB Control 2TLA020051R5200

Magnetic Proximity Sensor, Rectangular, 10-25MM, Dynlink, Bracket/panel, Eden Series
$ 227.19
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 2TLA020051R5200 herunter.

TME

Datasheet278 SeitenVor 5 Jahren

RS (Formerly Allied Electronics)

Newark

Bestandsverlauf

3-Monats-Trend:
-11.11%

Lieferkette

Introduction Date2020-12-18

Beschreibungen

Beschreibungen von ABB Control 2TLA020051R5200, die von den Distributoren bereitgestellt werden.

MAGNETIC PROXIMITY SENSOR, RECTANGULAR,10-25MM, DYNLINK, BRACKET/PANEL, EDEN SERIES
ADAM DYN-STATUS NON-CONTACT SAFETY SENSOR, UP TO PLE, 15MM RANGE, M12 5 PIN CONNECTOR, 24VDC
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 8536508090 Product Main Type: Eden Product Name: Sensor Function: Non-contact safety sensor used as interlocking device - Actuator to be ordered separately Sub-Function: StatusBus Status Indicator: Yes Popular Downloads Data Sheet, Technical Information: Eden flyer Instructions and Manuals: Eden DYN - Product Manual CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ Eden Marketing Video: Sentry and Eden ABB Safety Products - Your best partner for machine safety Sentry and Eden ABB Safety Products - Your best partner for machine safety Dimensions Product Net Depth / Length: 12 mm Product Net Height: 75.2 mm Product Net Width: 30 mm Product Net Weight: 0.026 kg Safety Information Certification Agency: TÜV Süd Safety Category: 4 Performance Level (PL): Up to e Safety Integrity Level (SIL): 3 Technical Communication Interface: DYNlink Connection Configuration: M12-5 male Number of Outputs: Non-Failsafe, Undelayed Contacts 0 Non-Failsafe, Undelayed Semiconductors 1 Non-Failsafe, Undelayed Contacts 0 Non-Failsafe, Undelayed Semiconductors 1 Operating Distance (Sn): 15 mm PCB Coated: No Probability of Dangerous Failure per Hour (PFDH): 4.5 10-9 hour 4.5 10-9 hour Rated Control Supply Voltage (Us): 24 V DC Technical UL/CSA Enclosure Type UL/CSA: 4X Environmental Ambient Air Temperature: Operation -40 ... 70 °C Storage -40 ... +70 °C Operation -40 ... 70 °C Storage -40 ... +70 °C Degree of Protection: IP67 IP69K IP67 IP69K Material: Housing: Plastic (PBT) Coating housing: Uncoated Moulding: Epoxy Housing: Plastic (PBT) Coating housing: Uncoated Moulding: Epoxy Operating Humidity (RHamb): 35 to 85% (no icing, no condensation) Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh - Safety Products RoHS Information: RoHS - Safety Products Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Safety Products WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations cULus Certificate: UL certificate - Eden DYN Declaration of Conformity - CE: EC Declaration of conformity - Eden DYN Declaration of Conformity - UKCA: UK DoC - Eden DYN TÜV Certificate: TUV Certificate - Eden DYN UL Certificate: UL certificate - Eden DYN Container Information Package Level 1 Units: bag 1 piece Package Level 1 Width: 16 mm Package Level 1 Depth / Length: 75 mm Package Level 1 Height: 75 mm Package Level 1 Gross Weight: 0.052 kg Package Level 1 EAN: 7350024480313 External Classifications and Standards eClass: V11.0 : 27272402 ETIM 7: EC002544 - Magnetic proximity switch ETIM 8: EC002544 - Magnetic proximity switch ETIM 9: EC002544 - Magnetic proximity switch IDEA Granular Category Code (IGCC): 6147 >> Non contact sensors UNSPSC: 41111916 Object Classification Code: B

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG