ABB Control 1SVR730120R3300

Time Relay, Off-delay, CT-ARS.21S, 24-240V Ac/dc, 0.05S - 10 Min, 1 SPDT
$ 174.154
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 1SVR730120R3300 herunter.

IHS

Datasheet3 SeitenVor 6 Jahren

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-20.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von ABB Control 1SVR730120R3300, die von den Distributoren bereitgestellt werden.

TIME RELAY, OFF-DELAY, CT-ARS.21S, 24-240V AC/DC, 0.05S - 10 MIN, 1 SPDT
Ct-Ars.21S Time Relay True Off-Del. Rohs Compliant: Yes |Abb 1SVR730120R3300
Timer with adjustable time delays from 0.05 sec. to 10 mins. in 7 ranges, and 24-240V AC/DC rated control supply voltage, no control input and 2 SPDT (c/o) output contacts
Off-Delay Relay, DPDT, Momentary, 240VDC (Coil), 4A (Contact), 24VDC (Contact), 0.05s Adj Min, 600s Adj Max, AC/DC Output, DIN-Rail Mount
Ordering EAN: 4016779851497 Minimum Order Quantity: 1 piece Customs Tariff Number: 85364900 Popular Downloads Data Sheet, Technical Information: Catalog 2024 Electronic Relays and Controls - Chapter Time relays Instructions and Manuals: Instruction Sheet / Manual - CT-S range time relays Installation instructions - CT-S range time relays Instruction Sheet / Manual - CT-S range time relays Installation instructions - CT-S range time relays CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Dimensions Product Net Width: 22.5 mm Product Net Height: 85.6 mm Product Net Depth / Length: 103.7 mm Product Net Weight: 0.124 kg Technical Timer Relay Type: True OFF-Delay Time Range: 0.05 s ... 10 min Rated Control Supply Voltage (Us): 24 ... 240 V AC/DC Rated Operational Voltage: Auxiliary Circuit 250 V Rated Frequency (f): 50 / 60 Hz DC 50 / 60 Hz DC Output: 2 c/o (SPDT) contacts Terminal Type: Screw Terminals Rated Operational Current AC-12 (Ie): (230 V) 4 A Rated Operational Current AC-15 (Ie): (230 V) 3 A Rated Operational Current DC-12 (Ie): (24 V) 4 A Rated Operational Current DC-13 (Ie): (24 V) 1.5 A Minimum Switching Capacity: 12 V 100 mA 12 V 100 mA Rated Impulse Withstand Voltage (Uimp): Input Circuit 4 kV Output Circuit 1 / Output Circuit 2 4 kV Input Circuit 4 kV Output Circuit 1 / Output Circuit 2 4 kV Rated Insulation Voltage (Ui): Input Circuit / Output Circuit 500 V Output Circuit 1 / Output Circuit 2 300 V Input Circuit / Output Circuit 500 V Output Circuit 1 / Output Circuit 2 300 V Degree of Protection: Housing IP50 Terminals IP20 Housing IP50 Terminals IP20 Overvoltage Category: III Pollution Degree: 3 Short-Circuit Protective Devices: Output Circuit NC - F Type Fuses 6 A Output Circuit NO - F Type Fuses 10 A Output Circuit NC - F Type Fuses 6 A Output Circuit NO - F Type Fuses 10 A Electrical Durability: AC-12 100000 cycle Mechanical Durability: Nr. Operations 30000000 cycle Connecting Capacity: Flexible with Ferrule 1x 0.5 ... 2.5 mm² Flexible with Ferrule 2x 0.5 ... 1.5 mm² Flexible with Insulated Ferrule 1x 0.5 ... 2.5 mm² Flexible with Insulated Ferrule 2x 0.5 ... 1.5 mm² Flexible 1x 0.5 ... 2.5 mm² Flexible 2x 0.5 ... 1.5 mm² Rigid 1x 0.5 ... 4 mm² Rigid 2x 0.5 ... 2.5 mm² Flexible with Ferrule 1x 0.5 ... 2.5 mm² Flexible with Ferrule 2x 0.5 ... 1.5 mm² Flexible with Insulated Ferrule 1x 0.5 ... 2.5 mm² Flexible with Insulated Ferrule 2x 0.5 ... 1.5 mm² Flexible 1x 0.5 ... 2.5 mm² Flexible 2x 0.5 ... 1.5 mm² Rigid 1x 0.5 ... 4 mm² Rigid 2x 0.5 ... 2.5 mm² Tightening Torque: 0.6 ... 0.8 N·m Wire Stripping Length: 8 mm Recommended Screw Driver: 0.8 x 4 4.5 Pozidriv 1 0.8 x 4 4.5 Pozidriv 1 Mounting Position: 1 ... 6 Mounting on DIN Rail: TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC 60715 TH35-7.5 (35 x 7.5 mm Mounting Rail) acc. to IEC 60715 TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC 60715 TH35-7.5 (35 x 7.5 mm Mounting Rail) acc. to IEC 60715 Standards: CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61812-1 UL 508 CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61812-1 UL 508 Technical UL/CSA Maximum Operating Voltage UL/CSA: Output Circuit 300 V AC Contact Rating UL/CSA: B300 Connecting Capacity UL/CSA: Flexible 1x 18-14 AWG Flexible 2x 18-16 AWG Rigid 1x 20-12 AWG Rigid 2x 20-14 AWG Flexible 1x 18-14 AWG Flexible 2x 18-16 AWG Rigid 1x 20-12 AWG Rigid 2x 20-14 AWG Tightening Torque UL/CSA: 7.08 in·lb Pilot Duty UL/CSA: B300 Flammability According to UL94: V-0 Environmental Ambient Air Temperature: Operation -25 ... +60 °C Storage -40 ... +85 °C Operation -25 ... +60 °C Storage -40 ... +85 °C Maximum Operating Altitude Permissible: Without Derating 2000 m Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh Info for Electronic Relays and Controls RoHS Information: RoHS Declaration of conformity for Electronic Relays and Controls Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Electronic Relays and Controls Certificates and Declarations CQC Certificate: CQC Certificate, Time Relays, CT-S, Made in Germany cULus Certificate: cULus508_20110711-E140448A Declaration of Conformity - CCC: CCC Declaration of Conformity, Time Relays, CT-S, Made in Germany Declaration of Conformity - CE: EU Declaration of Conformity - CT-xxS.xxx Electronic time relay Declaration of Conformity - UKCA: UK Declaration of Conformity - CT-xxS.xxx Electronic time relay Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 97 mm Package Level 1 Depth / Length: 30 mm Package Level 1 Height: 109 mm Package Level 1 Gross Weight: 0.146 kg Package Level 1 EAN: 4016779851497 External Classifications and Standards Object Classification Code: K ETIM 7: EC001439 - Timer relay ETIM 8: EC001439 - Timer relay ETIM 9: EC001439 - Timer relay eClass: V11.0 : 27371605 UNSPSC: 39122329 E-Number (Finland): 2712207 E-Number (Norway): 4187962 E-Number (Sweden): 4033119

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG