ABB Control 1SVR405622R1000

Abb 1SVR405622R1000 Interface Relay W/o Led, 3 C/o Contacts 250V/10A, 24VDC Coil
$ 17.91
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 1SVR405622R1000 herunter.

Master Electronics

Datasheet300 SeitenVor 13 Jahren

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Beschreibungen

Beschreibungen von ABB Control 1SVR405622R1000, die von den Distributoren bereitgestellt werden.

ABB 1SVR405622R1000 INTERFACE RELAY W/O LED,3 C/O CONTACTS 250V/10A,24VDC COIL
POWER RELAY, 3PDT, 10A, 250V, SOCKET; Contact Configuration: 3PDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: CR-U Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termina
Ordering EAN: 4013614498572 Minimum Order Quantity: 10 piece Customs Tariff Number: 85364900 Popular Downloads Data Sheet, Technical Information: Catalog 2024 Electronic Relays and Controls - Chapter Interface relays and optocouplers Instructions and Manuals: Instructions - CR-M, CR-P, CR-U range CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ CR-U Dimensions Product Net Width: 35 mm Product Net Height: 54.4 mm Product Net Depth / Length: 35 mm Product Net Weight: 0.083 kg Technical Function: Pluggable universal interface relay CR-U Sub-Function: Relay w/o built in LED Rated Control Supply Voltage (Us): 24 V DC Rated Operational Voltage: 250 V AC Output: 3 c/o (SPDT) contacts Output Signal: 250 V / 10 A Terminal Type: Pin Rated Operational Current AC-12 (Ie): (230 V) 10 A Rated Operational Current AC-15 (Ie): (120 V) 3 A (230 V) 1.5 A (120 V) 3 A (230 V) 1.5 A Rated Operational Current DC-12 (Ie): (24 V) 10 A Rated Operational Current DC-13 (Ie): (24 V) 2 A (250 V) 0.1 A (24 V) 2 A (250 V) 0.1 A Rated Insulation Voltage (Ui): 250 V Degree of Protection: IP40 Mounting Position: 1 Standards: CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61810-1 UL 508 CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61810-1 UL 508 Technical UL/CSA Maximum Operating Voltage UL/CSA: 300 V AC Contact Rating UL/CSA: B300 Pilot Duty UL/CSA: B300 Flammability According to UL94: HB Environmental Ambient Air Temperature: Operation -40 ... +70 °C Storage -40 ... +85 °C Operation -40 ... +70 °C Storage -40 ... +85 °C Maximum Operating Altitude Permissible: Without Derating 2000 m Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template RoHS Information: RoHS Declaration of conformity for Electronic Relays and Controls RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Certificates and Declarations CCC Certificate: CCC Certificate - Pluggable interface relays CR-U range CQC Certificate: CQC Certificate, Interface Relays, CR-U, Made in Poland CSA Certificate: CSA Certificate - Pluggable interface relays CR-P and CR-U Declaration of Conformity - CCC: CCC Declaration of Conformity, Interface Relays, CR-U, Made in Poland Declaration of Conformity - CE: EU Declaration of Conformity - CR-M, CR-U Pluggable interface relay Declaration of Conformity - UKCA: UK Declaration of Conformity - CR-M, CR-U Pluggable interface-relays and accessories EAC Certificate: EAC_RU_C-DE.ME77.B.00446-19 LR Certificate: LR Certificate - Pluggable interface relays CR-M and CR-U range RMRS Certificate: RMRS_1740019250 UR Certificate: UR (ANSI/UL 508) Certificate - Pluggable interface relays / optocouplers CR-M, CR-MX, CR-P, CR-S, CR-U range VDE Certificate: VDE Certificate - Pluggable interface relays CR-U range Container Information Package Level 1 Units: box 10 piece Package Level 1 Width: 182 mm Package Level 1 Depth / Length: 77 mm Package Level 1 Height: 76 mm Package Level 1 Gross Weight: 0.87 kg Package Level 1 EAN: 4013614374197 External Classifications and Standards Object Classification Code: K ETIM 7: EC001437 - Switching relay ETIM 8: EC001437 - Switching relay ETIM 9: EC001437 - Switching relay eClass: V11.0 : 27371601 UNSPSC: 39122331 E-Number (Finland): 2712769 E-Number (Norway): 4187465 E-Number (Sweden): 4005422

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG