ABB Control 1SVR405601R3000

ABB 1SVR405601R3000 CR-P230AC2 Interface relay Nominal voltage: 230 V
$ 10.83
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ABB Control 1SVR405601R3000 herunter.

IHS

Datasheet6 SeitenVor 19 Jahren

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-17.54%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von ABB Control 1SVR405601R3000, die von den Distributoren bereitgestellt werden.

ABB 1SVR405601R3000 CR-P230AC2 Interface relay Nominal voltage: 230 V
INTERFACE RELAY MODULE, DPDT, 8A, 230VAC, PCB TERMINAL, SVR SERIES
Plugin control relay with 230 VAC rated control supply voltage, DPDT (2 c/ o) contacts, output and 250 V
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), 8A (Contact), 250VDC (Contact), AC Input, AC/DC Output
Abb, Inc Rt424 730 Relay 2Spdt 230Vac
ABB PLUGGABLE RELAY 2 C/O 230VAC, 8A
CR-P230AC2 PLUGGABLE INTERFACE REL.
Power Relay, Dpdt, 8A, 250V, Socket; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:8A; Product Range:Cr-P Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405601R3000
Ordering EAN: 4013614498251 Minimum Order Quantity: 10 piece Customs Tariff Number: 85364900 Popular Downloads Data Sheet, Technical Information: Catalog 2024 Electronic Relays and Controls - Chapter Interface relays and optocouplers Instructions and Manuals: Instructions - CR-M, CR-P, CR-U range CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ CR-P Dimensions Product Net Width: 12.7 mm Product Net Height: 15.7 mm Product Net Depth / Length: 29 mm Product Net Weight: 0.014 kg Technical Function: Pluggable pcb interface relay CR-P Sub-Function: Relay w/o built in LED Rated Control Supply Voltage (Us): 230 V AC Rated Operational Voltage: 400 V AC Output: 2 c/o (SPDT) contacts Output Signal: 250 V / 8 A Terminal Type: Soldering Pins Rated Operational Current AC-12 (Ie): (230 V) 8 A Rated Operational Current AC-15 (Ie): (120 V) 3 A (230 V) 1.5 A (120 V) 3 A (230 V) 1.5 A Rated Operational Current DC-12 (Ie): (24 V) 8 A Rated Operational Current DC-13 (Ie): (24 V) 2 A (250 V) 0.1 A (24 V) 2 A (250 V) 0.1 A Rated Insulation Voltage (Ui): 400 V Degree of Protection: IP67 Mounting Position: 1 Standards: IEC/EN 61810-1 Technical UL/CSA Maximum Operating Voltage UL/CSA: 300 V AC Contact Rating UL/CSA: B300 Pilot Duty UL/CSA: B300 Flammability According to UL94: V-0 Environmental Ambient Air Temperature: Operation -40 ... +70 °C Storage -40 ... +85 °C Operation -40 ... +70 °C Storage -40 ... +85 °C Maximum Operating Altitude Permissible: Without Derating 2000 m Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh Info for Electronic Relays and Controls RoHS Information: RoHS Declaration of conformity for Electronic Relays and Controls RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Certificates and Declarations CCC Certificate: CCC Certificate - Pluggable interface relays CR-P range CSA Certificate: CSA Certificate - Pluggable interface relays CR-P and CR-U cUR Certificate: cUR_E244330 Declaration of Conformity - CCC: CCC Declaration of Conformity, Interface Relays, CR-P, Made in Poland Declaration of Conformity - CE: EU Declaration of Conformity - CR-P Pluggable interface relay Declaration of Conformity - UKCA: UK Declaration of Conformity - CR-P Pluggable interface-relays and accessories EAC Certificate: EAC_RU_C-DE.ME77.B.00446-19 RMRS Certificate: RMRS_1740019250 UR Certificate: UR (ANSI/UL 508) Certificate - Pluggable interface relays / optocouplers CR-M, CR-MX, CR-P, CR-S, CR-U range VDE Certificate: VDE_40019129 Container Information Package Level 1 Units: box 10 piece Package Level 1 Width: 332 mm Package Level 1 Depth / Length: 17 mm Package Level 1 Height: 28 mm Package Level 1 Gross Weight: 0.157 kg Package Level 1 EAN: 4013614373060 External Classifications and Standards Object Classification Code: K ETIM 7: EC001437 - Switching relay ETIM 8: EC001437 - Switching relay ETIM 9: EC001437 - Switching relay eClass: V11.0 : 27371601 UNSPSC: 39122331 E-Number (Finland): 2712753 E-Number (Norway): 4187345 E-Number (Sweden): 4005310

Aliasnamen des Herstellers

ABB Control verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ABB Control ist möglicherweise auch unter den folgenden Namen bekannt:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG