ROHM BD7691FJ-E2

Power Factor Correction Controll / Pfc IC Boundary Conduction (bcm) 220KHZ 8-SOP-J
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD7691FJ-E2.

IHS

Datasheet26 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-01-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM BD7691FJ-E2 provided by its distributors.

POWER FACTOR CORRECTION CONTROLL / PFC IC Boundary Conduction (BCM) 220kHz 8-SOP-J
Power Factor Controller, Voltage-mode, 280kHz Switching Freq-Max, PDSO8
PFC CONTROLLER, 220KHZ, -40 TO 105DEG C
SOP 10V 26V SMD, Adhesive Mount
CONTRLR 280kHz 8-Pin SOP-J T/R
POWER FACTOR CORRECTION CONTROLL
SOP-J8 POWER FACTOR CORRECTION
Pfc Controller, 220Khz, -40 To 105Deg C; Uvlo:13V; Supply Voltage Min:10V; Supply Voltage Max:26V; Startup Current:65Μa; Operating Supply Current:360Μa; Controller Ic Case Style:Sop-J; No. Of Pins:8Pins; Duty Cycle (%):-; Rohs Compliant: Yes |Rohm BD7691FJ-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE