What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BD63150AFM-E2

DMOS Cut Tape (CT) Printer Pre-Driver - Half Bridge (2) motor driver 24V 5A 7.5mm -25C~85C TA
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD63150AFM-E2.

IHS

Datasheet22 pages8 years ago

Inventory History

3 month trend:
-0.95%

CAD Models

Download ROHM BD63150AFM-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM BD63150AFM-E2 provided by its distributors.

DMOS Cut Tape (CT) Printer Pre-Driver - Half Bridge (2) motor driver 24V 5A 7.5mm -25C~85C TA
BD63150AFM is a built-in channel H-bridge motor driver for DC brush motor.
BUILT-IN CHANNEL H-BRIDGE MOTOR / Motor Driver DMOS On/Off 36-HSOP-M
1-CH H-Bridge Motor Driver 8V to 46.2V 36-Pin HSOP-M Emboss T/R
Dual Half Bridge Motor Driver 38-Pin(36+2Tab) HSOP-M T/R
Motor Driver, -25 To 85Deg C; Motor Type:Dc Brush; No. Of Outputs:1Outputs; Output Current:5A; Output Voltage:46.2V; Driver Case Style:Hsop-M; No. Of Pins:36Pins; Supply Voltage Min:8V; Supply Voltage Max:46.2V; Operating Temperaturerohs Compliant: Yes |Rohm BD63150AFM-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE