SOUND PROCESSOR FOR TV, SSOP-A32; Supply Current:8mA; Power Dissipation:1.19W; Min Supply Voltage:7V; Max Supply Voltage:9.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base ;RoHS Compliant: Yes