Broadcom BCM5389KFB

IC SWITCH SGMII 8PORT BGA / Ethernet Switch SPI Interface 256-BGA (17x17)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom BCM5389KFB.

IHS

Datasheet208 pages16 years ago
Datasheet2 pages25 years ago

Augswan

Alternate Parts

Price @ 1000
$ 29.56
Stock
189,854
716,253
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
256
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
1 Gbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-10-06
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-08-13
LTD Date2020-02-13

Descriptions

Descriptions of Broadcom BCM5389KFB provided by its distributors.

IC SWITCH SGMII 8PORT BGA / Ethernet Switch SPI Interface 256-BGA (17x17)
RoHS Compliant Switch Ethernet Obsolete interface controller 1.2V
Ethernet Transceiver, 8-Trnsvr, CMOS, PBGA256
IC 8-PORT10/100/1000 SMART L2 SWITCH FBGA-256
8-GE PORT SWITCH WITH INTEGRATED SERDES

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCM5389 KFB