Microchip ATXMEGA192D3-AU

MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
$ 6.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA192D3-AU.

Microchip

Datasheet463 pages11 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-51.43%

CAD Models

Download Microchip ATXMEGA192D3-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-29
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit/16-bit XMEGA AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
MCU 8-Bit/16-Bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip ATXMEGA192D3-AU provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 192KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64
Microcontroller Operating temperature: -40...85 °C Power supply: 1.6...3.6 V No. of I/Os: 50 No. of timers: 5 Bus width: 8/16 Bit Package: TQFP-64 ADC resolution: 12 bit EEPROM: 2 KB Flash memory: 192 KB SRAM: 16 KB
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-64; Product Range: AVR ATxmega Family ATXmega D Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 16KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA192D3AU