Microchip ATTINY807-MN

8-bit AVR MCU, 8 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-24, RoHS
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY807-MN.

Microchip

Datasheet522 pages5 years ago

Microchip SCT

TME

Inventory History

3 month trend:
-25.28%

CAD Models

Download Microchip ATTINY807-MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.906
$ 1.01
Stock
126,494
125,745
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART
Number of I/Os
22
22
Peripherals
-
-
Case/Package
VQFN
VQFN
Number of Pins
24
24
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Projected EOL Date2044-05-29
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-05-29
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Descriptions

Descriptions of Microchip ATTINY807-MN provided by its distributors.

8-bit AVR MCU, 8 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-24, RoHS
Microchip SCT
MCU 8-Bit ATTINY807 AVR RISC 8KB Flash 2.5V/3.3V/5V 24-Pin VQFN
MCU, 8BIT, 20MHZ, VQFN-24; Product Range: AVR Family ATtiny807 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 24Pins; MCU Case Style: VQFN; No. of I/O's: 22I/O's; Emb
1.8V~5.5V 20MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,WDT inside 22 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 128 x 8 A/D 12x10b 8bit AVR QFN SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY807MN