Microchip ATTINY416-SN

Microchip ATtiny416Series microcontroller, AVRkernel, 20needle, SOCI300encapsulation
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY416-SN.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Newark

Electro Sonic

Geoflip

Inventory History

3 month trend:
-11.56%

CAD Models

Download Microchip ATTINY416-SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.906
$ 0.985
$ 0.985
Stock
132,673
218,153
218,153
Authorized Distributors
6
6
6
Core Architecture
-
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI, UART, USART
2-Wire, CAN, I2C, IrDA, LIN, RS-485, SMBus, SPI, USART
2-Wire, CAN, I2C, IrDA, LIN, RS-485, SMBus, SPI, USART
Number of I/Os
18
18
18
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Projected EOL Date2044-02-18
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY416-SN provided by its distributors.

Microchip ATtiny416Series microcontroller, AVRkernel, 20needle, SOCI300encapsulation
MCU 8-Bit ATTINY416 AVR RISC 4KB Flash 1.8V to 5.5V 20-Pin SOIC Tube
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-20, RoHS
Microchip SCT
MCU, 8BIT, 20MHZ, SOIC-20; Product Range: AVR Family ATtiny416 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 18I/O's; Emb

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY416SN