Microchip ATTINY412-SSF

8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY412-SSF.

Microchip

Datasheet585 pages5 years ago
Datasheet553 pages6 years ago

Electro Sonic

Farnell

Microchip SCT

Inventory History

3 month trend:
-22.06%

CAD Models

Download Microchip ATTINY412-SSF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.45
Stock
159,474
454,851
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
6
6
Interface
2-Wire, I2C, IrDA, LIN, SMBus, SPI, USART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
RAM Size
256 B
256 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
6
6
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY412-SSF provided by its distributors.

8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC N Tube
2.7V~5.5V, 16MHz, 2KB Flash, 4KB RAM, Brown-out Detect/Reset, POR, WDT, Internal Temp Sensor, 6-Pin, 1.8V~5.5V, 20MHz, I2C, IrDA, LINbus, SPI, UART, USART, 128x8 A/D, 6x10b D/A, 1x8b DAC, 8-bit AVR, SOIC-8, SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY412SSF