Microchip ATTINY20-SSU

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY20-SSU.

Newark

Datasheet0 pages0 years ago
Datasheet20 pages29 years ago

Microchip

Farnell

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+11.39%

CAD Models

Download Microchip ATTINY20-SSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipATTINY24A-SSU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, SOICencapsulation
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R
MicrochipATTINY24A-SSF
ATtiny Series 2 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

Descriptions

Descriptions of Microchip ATTINY20-SSU provided by its distributors.

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube
MICROCHIP - ATTINY20-SSU - 8 Bit MCU, AVR ATtiny Family ATtiny20 Series Microcontrollers, 12 MHz, 2 KB, 128 Byte, 14 Pins
Microchip ATtiny20 MCU, AVR Core, 14-Pin, SOIC Package
MCU, 8BIT, AVR, 2K FLASH, 14SOIC; Product Range: AVR ATtiny Family ATtiny20 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY20-SSU.
  • ATTINY20SSU