What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATTINY1614-SSFR

8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1614-SSFR.

Microchip

Datasheet598 pages6 years ago
Datasheet633 pages6 years ago

Microchip SCT

Farnell

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.81%

CAD Models

Download Microchip ATTINY1614-SSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.877
$ 0.877
Stock
206,612
386,048
386,048
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
12
12
12
Interface
2-Wire, I2C, IrDA, LIN, SPI, UART, USART
2-Wire, SPI, USART
2-Wire, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-05
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY1614-SSFR provided by its distributors.

8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
8-Bit AVR Microcontroller 16Kbyte Flash 2Kbyte SRAM 14-Pin SOIC T/R
IC 8 BIT Microcontroller, 16KB FLASH, in a 14 pin SOIC package
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 14-Pin SOIC N T/R
2.7V~5.5V 16MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT 12 5.5V 16MHz I2C,IrDA,LINbus,SPI,UART,USART 256 x 8 A/D 14x10b,D/A 3x8b 8bit AVR SOIC-14
MCU, 8BIT, AVR, 20MHZ, SOIC-14; Product Range: AVR Family ATtiny16 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATtiny16; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size B = 256 / RAM Memory Size KB = 2 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = UPDI / ADC Channels = 10 / ADC Resolution Bit = 10 / DAC Resolution Bit = 8 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 5 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 8.65 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1614SSFR