Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD20-XPRO

Evaluation Kit, SAM D20 Xplained Pro Processor Based MCU, Mechanical Buttons, Extension Headers
$ 86.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20-XPRO.

Newark

Datasheet16 pages13 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-21.93%

Supply Chain

Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8471.50.0150
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Microchip ATSAMD20-XPRO provided by its distributors.

Evaluation Kit, SAM D20 Xplained Pro Processor Based MCU, Mechanical Buttons, Extension Headers
Microchip SAMMicrocontroller development board, SAMD20J18processor, SAM D20 Xplained Pro
ATSAMD20J18A Microcontroller Evaluation Kit 0.032768MHz CPU Win 7/Win XP
Xplained Pro Evaluation Kit Hardware Platform for ATSAMD20J18 Series
SAM D20 Xplained Pro evaluation kit
EVAL BOARD, SAM D20 XPLAINED PRO
SAMD20, XPLAINED PRO, EVAL BOARD; Silicon Manufacturer: Atmel; No. of Bits: 32bit; Silicon Family Name: SAMD20; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+; Silicon Core Number: ATSAMD20J18; Kit Contents: Eval Boa

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMD20-XPRO.
  • ATSAMD20XPRO