Microchip ATSAM4S8BB-AN

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
$ 5.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S8BB-AN.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-87.86%

CAD Models

Download Microchip ATSAM4S8BB-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.238
$ 7.41
Stock
128,359
127,866
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-06-14
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4S8BB-AN provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
SAM4S Series 512 KB Flash 128 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-64
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
MCU 1.62V~3.6V 120MHz 128KB Flash 512KB LVD/Reset DMA POR PWM WDT On-Chip Temp Sensor 47-Pin 1.62V 1.32V 3.6V I2C IrDA SPI SSC UART USART USB SD A/D 11x12b D/A 2x12b ARM Cortex-M4 QFP 10mm × 10mm × 1.4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.