Microchip ATMEGA88A-AU

8KB 1.8V~5.5V AVR 20MHz 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88A-AU.

Microchip

Datasheet653 pages6 years ago

element14 APAC

Newark

Electro Sonic

Components Direct

Inventory History

3 month trend:
-67.95%

CAD Models

Download Microchip ATMEGA88A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA88PA-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel
MicrochipATMEGA88PB-AN
MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 32-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATMEGA88A-AU provided by its distributors.

8KB 1.8V~5.5V AVR 20MHz 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PQFP32
ATmega Series 8 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-32
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP
Avnet Japan
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA88A-AU; AVR; 20 MHz; FLASH; 3
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega88 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 23
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 512 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 8 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88A-AU.