Microchip ATMEGA8535L-8MI

IC AVR Mcu 8K Lv 8MHZ Ind 44-QFN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535L-8MI.

Arrow Electronics

Datasheet321 pages20 years ago

Sierra IC

CAD Models

Download Microchip ATMEGA8535L-8MI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.42
Stock
168,149
170,842
Authorized Distributors
0
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
32
15
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH, OTP
Memory Size
8 kB
7 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
QFN
-
Number of Pins
44
44

Descriptions

Descriptions of Microchip ATMEGA8535L-8MI provided by its distributors.

IC AVR MCU 8K LV 8MHZ IND 44-QFN
AVR 8K FLSH 512B EE SPI/UART/TWI ADC 3V - 8MHZ MLF IND TEMP
IC MCU 8BIT 8KB FLASH 44VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8535L8MI