Microchip ATMEGA808-AFR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP32
$ 1.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA808-AFR.

Microchip

Datasheet552 pages5 years ago

Newark

Electro Sonic

Microchip SCT

Master Electronics

Inventory History

3 month trend:
-6.60%

CAD Models

Download Microchip ATMEGA808-AFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.348
$ 0.95
$ 0.95
Stock
120,542
140,357
140,357
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-05-24
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA808-AFR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
8-bit AVR MCU, 8 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
Microchip SCT
MCU 8-Bit ATMEGA808 AVR RISC 8KB Flash 1.8V to 5.5V 32-Pin TQFP T/R
AVR MCU 20MHz 1KB Flash 8KB RAM 27-Pin TQFN-32 I2C SPI UART USART A/D 256x8 12x10b SMD, Adhesive Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA808AFR