Microchip ATMEGA329V-8MUR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PQCC64
$ 16.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA329V-8MUR.

Microchip

Datasheet30 pages15 years ago
Datasheet392 pages15 years ago

Inventory History

3 month trend:
+37.50%

CAD Models

Download Microchip ATMEGA329V-8MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AVR, 32KB FLASH, 1KB EE, 2KB SRAM - 8MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V,T&R
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
AVR, 16KB FLASH, 512B EE, 1KB SRAM, LCD - 8 MHz, QFN/MLF, IND TEMP, Green, 1.8V

Descriptions

Descriptions of Microchip ATMEGA329V-8MUR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC64
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin MLF EP T/R
8-bit AVR MCU, 2KB, 1.8 to 5.5V, VQFN-64, RoHS
Microchip SCT
8MHZ, QFN/MLF, IND TEMP GREEN, 1.8V, T&R
MCU, 8BIT, AVR, 8MHZ, QFN-64; Product Range: AVR Family ATmega329V Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 54I/O's; Embe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA329V8MUR