Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA324PB-AN

MCU 8-Bit ATMEGA324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin TQFP Tray
$ 1.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PB-AN.

Microchip

Datasheet18 pages9 years ago
Datasheet20 pages8 years ago
Datasheet443 pages9 years ago
Datasheet444 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.14%

CAD Models

Download Microchip ATMEGA324PB-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.862
$ 1.908
Stock
136,720
150,485
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
39
39
Interface
I2C, SPI, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip ATMEGA324PB-AN provided by its distributors.

MCU 8-Bit ATMEGA324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin TQFP Tray
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA324PB-AN; AVR; 20 MHz; FLASH; 3
ATmega Series 32 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - TQFP-44
MCU, 8BIT, 20MHZ, TQFP-44; Product Range: AVR Family ATmega324 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 39I/O's; Embedd
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = USART / Interfaces = SPI / Interfaces = JTAG / Interfaces = I²C / ADC Channels = 8 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 39 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.